32-bit microcontroller operating at up to 60 MHz, featuring 128 KB of FLASH program memory and 20 KB of RAM. This industrial-grade MCU offers 45 I/O lines and includes PWM channels and an ADC. Packaged in an 80-terminal S-PQFP-G80 with dimensions of 12x12 mm, it operates within an industrial temperature range of -40°C to 105°C and a supply voltage of 1.71V to 1.995V. AEC-Q100 qualified.
Texas Instruments TMS320F28034PNTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.995 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28034PNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.