32-bit microcontroller operating at up to 60 MHz, featuring 128 KB Flash memory and 20 KB RAM. This enhanced product includes a CLA for accelerated control tasks and offers 45 I/O lines. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C and utilizes an 80-terminal, 12mm x 12mm S-PQFP-G80 package. Nominal supply voltage is 1.8V, with a range of 1.71V to 1.995V. Integrated PWM channels and ADC functionality are present.
Texas Instruments TMS320F28035MPNTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.995 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001A2C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28035MPNTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.