Texas Instruments TMS320F28035P1PAGS technical specifications.
| Package/Case | TQFP |
| Density | 131072B |
| Interface | I2C, SPI, CAN, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 33 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 20480B |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28035P1PAGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.