
32-bit microcontroller featuring a 60 MHz clock speed and 128 KB of FLASH memory. This MCU offers 33 programmable I/O pins and supports multiple interfaces including I2C, SPI, CAN, UART, USART, LIN, and SCI. It includes a 20 KB RAM, a watchdog timer, and peripherals such as Brown-out Detect/Reset, POR, and PWM. Operating from 1.71V to 1.955V, this lead-free, RoHS compliant component is housed in a 64-TQFP package and operates across a temperature range of -40°C to 105°C.
Texas Instruments TMS320F28035PAGTR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.955V |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28035PAGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
