Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

TMS320F28035PNS

Datasheet
32-bit C28x RISC MCU, 60MHz, 128KB Flash, 80-Pin LQFP
Texas Instruments

TMS320F28035PNS

32-bit C28x RISC MCU, 60MHz, 128KB Flash, 80-Pin LQFP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

32-bit C28x RISC microcontroller featuring 128KB Flash program memory and 20KB RAM. This MCU operates at a maximum clock rate of 60 MHz with a C28x core architecture. It offers 45 programmable I/Os, 3 timers, and multiple interface types including CAN, I2C, SPI, and UART. The component is housed in an 80-pin LQFP package suitable for surface mounting, with a 0.5mm pin pitch and a maximum package height of 1.45mm. Operating voltage ranges from 1.8V to 3.3V, with an extended temperature range of -40°C to 125°C. Includes 16 ADC channels from a single ADC.

PackageLQFP
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments TMS320F28035PNS technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package Family Name
QFP
Package/Case
LQFP
Package Description
Low Profile Quad Flat Package
Lead Shape
Gull-wing
Pin Count
80
PCB
80
Package Length (mm)
12.2(Max)
Package Width (mm)
12.2(Max)
Package Height (mm)
1.45(Max)
Seated Plane Height (mm)
1.6(Max)
Pin Pitch (mm)
0.5
Package Material
Plastic
Mounting
Surface Mount
Jedec
MS-026BDD
Family Name
Piccolo F2803x
Data Bus Width
32bit
Instruction Set Architecture
RISC
Maximum Clock Rate
60MHz
Maximum CPU Frequency
60MHz
Device Core
C28x
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
20KB
Number of Programmable I/Os
45
Core Architecture
C28x
Programmability
Yes
Number of Timers
3
Interface Type
CAN/I2C/SPI/UART
CAN
1
I2C
1
SPI
2
Ethernet
0
UART
1
USART
0
USB
0
I2S
0
Max Operating Supply Voltage
1.995|3.63V
Min Operating Temperature
-40°C
Max Operating Temperature
125°C
ADC Channels
16
Number of ADCs
Single

Compliance

Cage Code
01295
EU RoHS
Yes
HTS Code
8542310001
Schedule B
8542310000
ECCN
3A991.a.2
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Texas Instruments TMS320F28035PNS Datasheet

Download the complete datasheet for Texas Instruments TMS320F28035PNS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com