
The TMS320F28052MPNT is a 32-bit microcontroller with 64KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 60MHz and is packaged in a surface mount LQFP package. The device is RoHS compliant and features a watchdog timer, brown-out detect/reset, and programmable I/Os. It is suitable for operation over a temperature range of -40°C to 105°C.
Texas Instruments TMS320F28052MPNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28052MPNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
