32-bit microcontroller featuring a 60 MHz C28x Piccolo™ core with 128 KB FLASH memory and 16 KB RAM. Supports InstaSPIN-MOTION and includes 16 ADC channels, 42 programmable I/Os, and multiple communication interfaces (I2C, SPI, CAN, UART, USART, SCI). Operates from 1.71V to 1.995V, with a temperature range of -40°C to 105°C. Packaged in an 80-pin LQFP for surface mounting.
Texas Instruments TMS320F28054MPNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.995V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Weight | 0.016088oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28054MPNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
