
32-bit microcontroller featuring a 60 MHz C28x Piccolo™ core with 128 KB FLASH memory and 20 KB RAM. This surface-mount LQFP package offers 42 programmable I/Os and supports I2C, SPI, UART, USART, SCI, and CAN interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operating at 3.3V, it functions across a -40°C to 105°C temperature range and is RoHS compliant.
Texas Instruments TMS320F28054PNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28054PNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
