Automotive 32-bit microcontroller operating at a maximum clock frequency of 90 MHz. Features a Floating Point Unit (FPU) and 128 KB of flash memory. Includes 40 I/O lines, 26624 bytes of RAM, and supports InstaSPIN-FOC. Packaged in an 80-terminal, 12x12 mm QUAD PQFP (S-PQFP-G80) with an operating temperature range of -40°C to 125°C. AEC-Q100 qualified for automotive applications.
Texas Instruments TMS320F28062FPFPQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 245 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.995 |
| Clock Frequency-Max | 90 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 90 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 26624 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28062FPFPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.