
32-bit microcontroller featuring a 90 MHz core speed and Floating Point Unit (FPU). This MCU offers 128 KB Flash memory and 52 KB RAM, with an operating supply voltage of 3.3V. Integrated peripherals include I2C, SPI, CAN, UART, SCI, USART interfaces, along with PWM, WDT, DMA, and Brown-out Detect/Reset. The device operates across a temperature range of -40°C to 125°C and is housed in an 80-HTQFP package.
Texas Instruments TMS320F28062PFPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, CAN, UART, SCI, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28062PFPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
