
32-bit microcontroller featuring a 90 MHz core with Floating Point Unit (FPU). This integrated circuit offers 128 KB of FLASH memory and 52 KB of RAM. It supports multiple interfaces including I2C, SPI, CAN, UART, USART, and SCI, with 40 programmable I/O pins. Operating from 2.97V to 3.63V, this lead-free, RoHS compliant device is housed in an 80-pin LQFP package and operates across a temperature range of -40°C to 105°C. Integrated peripherals include PWM, DMA, and a watchdog timer.
Sign in to ask questions about the Texas Instruments TMS320F28062PNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28062PNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28062PNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
