
32-bit microcontroller featuring a 90 MHz clock speed and Floating-Point Unit (FPU). Offers 128 KB of FLASH memory and 52 KB of RAM. Includes multiple interfaces such as I2C, SPI, CAN, UART, SCI, and USART. Equipped with 54 GPIO pins, 3 timers/counters, and 2 UART channels. Operates within a supply voltage range of 2.97V to 3.63V and an extended temperature range of -40°C to 125°C. Packaged in a 100-HTQFP and is RoHS compliant.
Texas Instruments TMS320F28062PZPQ technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, CAN, UART, SCI, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28062PZPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
