
32-bit microcontroller featuring a 90 MHz clock speed and Floating-Point Unit (FPU). Integrated 128 KB Flash memory and 52 KB RAM. Offers 16 ADC channels, 19 PWM channels, and 54 programmable I/Os. Supports I2C, SPI, UART, SCI, CAN, and USB interfaces. Operates from 2.97V to 3.63V with a 3.3V nominal supply. Packaged in a 100-pin LQFP with an operating temperature range of -40°C to 105°C.
Texas Instruments TMS320F28062PZT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SCI, CAN, USB |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of ADC Channels | 16 |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 19 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28062PZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
