
32-bit FLASH microcontroller featuring an 80 MHz clock speed and 52KB RAM. This surface mount device offers 54 programmable I/Os and supports I2C, SPI, USB, CAN, UART, SCI, and USART interfaces. Operating from 2.97V to 3.63V, it includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. With a maximum operating temperature of 125°C, this RoHS compliant microcontroller is packaged in HTQFP.
Sign in to ask questions about the Texas Instruments TMS320F28062UPZPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28062UPZPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, UART, SCI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28062UPZPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
