
32-bit microcontroller featuring a 90 MHz core speed and Floating-Point Unit (FPU). Offers 128 KB Flash memory and 52 KB RAM, with an internal oscillator. Supports I2C, SPI, USB, CAN, UART, SCI, and USART interfaces, alongside 54 programmable I/O pins. Includes peripherals such as PWM, DMA, and a watchdog timer, operating from 2.97V to 3.63V within a -40°C to 105°C temperature range.
Sign in to ask questions about the Texas Instruments TMS320F28062UPZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28062UPZT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, CAN, UART, SCI, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28062UPZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
