32-bit C2000 C28x RISC microcontroller featuring a 90MHz clock speed and 128KB of FLASH memory. This MCU offers 34KB of RAM, 54 programmable I/Os, and includes interfaces such as I2C, SPI, UART, USART, SCI, and CAN. Operating at 3.3V, it boasts an internal oscillator, 3 timers/counters, 2 UART channels, and peripherals like PWM, WDT, DMA, and brown-out detection. Packaged in a 100-pin HTQFP, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TMS320F28063PZPQ technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28063PZPQ to view detailed technical specifications.
No datasheet is available for this part.