
C2000™ C28x Piccolo™ microcontroller featuring 90MHz operation, 64KB FLASH memory, and 34KB RAM. This 8-bit data bus width MCU offers 40 programmable I/Os and supports I2C, SPI, USB, UART, USART, SCI, and CAN interfaces. Operating from 2.97V to 3.63V, it includes peripherals like PWM, DMA, and a watchdog timer. Packaged in an 80-pin LQFP, it operates between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments TMS320F28063UPNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28063UPNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28063UPNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
