
32-bit microcontroller (MCU) featuring 128KB Flash memory and 50KB RAM. Operates at up to 90MHz with an internal oscillator. Offers 40 programmable I/O pins and interfaces including I2C, SPI, UART, USART, SCI, and CAN. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operates from 2.97V to 3.63V, with an operating temperature range of -40°C to 125°C. Packaged in an 80-pin HTQFP.
Texas Instruments TMS320F28064PFPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28064PFPS to view detailed technical specifications.
No datasheet is available for this part.
