
32-bit microcontroller featuring a 90 MHz clock speed and a C28x Piccolo™ core. Integrated Floating Point Unit (FPU) and Voltage Control Unit (VCU) enhance processing capabilities. Offers 128 KB Flash and 100 KB RAM for program and data storage. Supports multiple interfaces including I2C, SPI, UART, USART, SCI, and CAN. Includes 54 programmable I/Os, 3 timers/counters, and 2 UART channels. Operates within a 2.97V to 3.63V supply voltage range and a -40°C to 105°C temperature range.
Sign in to ask questions about the Texas Instruments TMS320F28064PZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28064PZT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28064PZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
