32-bit microcontroller featuring a 90 MHz clock speed, 128 KB Flash memory, and 100 KB RAM. This integrated circuit offers a Floating Point Unit (FPU), Voltage Control Unit (VCU), and Control Law Accelerator (CLA) for enhanced processing capabilities. Equipped with 54 programmable I/Os, it supports multiple interfaces including I2C, SPI, USB, SCI, UART, USART, and CAN. Operating within a voltage range of 1.71V to 1.995V, this lead-free, RoHS-compliant component is housed in a 100-HTQFP package and operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320F28065PZPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, SCI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.995V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of ADC Channels | 16 |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 100KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28065PZPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.