
32-bit microcontroller featuring a 90 MHz clock speed, integrated Floating-Point Unit (FPU), Voltage Control Unit (VCU), and Control Law Accelerator (CLA). Offers 128 KB Flash and 100 KB RAM memory. Supports I2C, SPI, UART, USART, SCI, and CAN interfaces. Includes 54 programmable I/Os, 2 UART channels, and 3 timers/counters. Operates from 2.97V to 3.63V, with a 3.3V nominal supply, and functions across a -40°C to 125°C temperature range. Packaged in a 100-HTQFP, this RoHS compliant MCU includes peripherals like PWM, WDT, DMA, and POR.
Sign in to ask questions about the Texas Instruments TMS320F28065PZPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28065PZPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28065PZPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
