32-bit microcontroller featuring a 90 MHz C28x Piccolo™ core with Floating Point Unit (FPU) and Voltage Control Unit (VCU). Offers 128 KB FLASH memory and 50 KB RAM, with 40 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, USART, SCI, CAN interfaces, multiple timers, PWM, DMA, and watchdog timer. Operates from -40°C to 125°C with a 3.3V supply voltage, housed in an 80-HTQFP package.
Texas Instruments TMS320F28065UPFPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Weight | 0.013355oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28065UPFPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.