
32-bit microcontroller featuring a 90 MHz C28x Piccolo™ core with Floating-Point Unit (FPU) and Voltage Control Unit (VCU). Offers 128 KB Flash memory and 50 KB RAM, supporting I2C, SPI, USB, UART, USART, SCI, and CAN interfaces. Includes 40 programmable GPIO pins, 3 timers/counters, 2 UART channels, and peripherals such as PWM, WDT, DMA, and Brown-out Detect/Reset. Operates from 2.97V to 3.63V with an internal oscillator, housed in an 80-LQFP package, and rated for -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS320F28065UPNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28065UPNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28065UPNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
