
32-bit microcontroller featuring a 90 MHz C28x core with Floating-Point Unit (FPU), VCU, and CLA for advanced control applications. Offers 128 KB Flash and 50 KB RAM for program and data storage. Integrated peripherals include I2C, SPI, USB, UART, SCI, and CAN interfaces, alongside 54 programmable I/O pins. Operates from 2.97V to 3.63V with an internal oscillator, packaged in a 100-LQFP tray. Includes PWM, WDT, DMA, and brown-out detection for robust system operation.
Texas Instruments TMS320F28065UPZT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28065UPZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
