
32-bit microcontroller featuring a 90 MHz clock speed and integrated Floating-Point Unit (FPU). Offers 256 KB of FLASH memory and 68 KB of RAM. Includes multiple communication interfaces such as I2C, SPI, UART, USART, SCI, and CAN. Operates within a temperature range of -40°C to 105°C with a supply voltage of 2.97V to 3.63V. Packaged in an 80-HTQFP with 40 programmable I/O pins and includes peripherals like PWM, DMA, and a watchdog timer.
Texas Instruments TMS320F28066PFPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Thickness | 1mm |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28066PFPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
