
32-bit microcontroller featuring a 90 MHz clock speed and Floating Point Unit (FPU). This MCU offers 256 KB of FLASH memory and 34 KB of RAM, with 54 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, SCI, CAN interfaces, PWM, DMA, and a watchdog timer. Operating from a 3.3V supply, it is housed in a 100-HTQFP package and supports an operating temperature range of -40°C to 105°C. This RoHS compliant component is suitable for automotive applications.
Texas Instruments TMS320F28066PZPQ technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28066PZPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
