
32-bit microcontroller featuring a 90 MHz clock speed and a Floating-Point Unit (FPU). This surface-mount LQFP package offers 256 KB of FLASH memory and 34 KB of RAM. Integrated peripherals include I2C, SPI, USB, UART, USART, SCI, and CAN interfaces, alongside PWM, WDT, DMA, Brown-out Detect/Reset, and POR. Operating from -40°C to 105°C with a 3.63V supply, it provides 54 programmable I/Os and 2 UART channels.
Texas Instruments TMS320F28066UPZT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.63V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28066UPZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
