32-bit microcontroller featuring a 90 MHz clock speed and a Floating-Point Unit (FPU). This MCU offers 256 KB of FLASH memory and 50 KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, SCI, and CAN interfaces, along with PWM, WDT, and DMA capabilities. The device operates from a 3.3V supply and is housed in an 80-HTQFP package, supporting an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TMS320F28067PFPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28067PFPQ technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Weight | 0.013355oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28067PFPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.