
32-bit microcontroller operating at 90 MHz, featuring a Floating-Point Unit (FPU) and 256 KB Flash memory with 100 KB RAM. This MCU offers 40 programmable I/O pins and supports multiple interfaces including I2C, SPI, UART, USART, SCI, and CAN. It includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with 3 timers/counters and 2 UART channels. Packaged in an 80-HTQFP, it operates from 2.97V to 3.63V, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TMS320F28067PFPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28067PFPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28067PFPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
