
32-bit microcontroller featuring a 90 MHz clock speed and a Floating-Point Unit (FPU). This MCU offers 256 KB of Flash memory and 50 KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, SCI, and CAN interfaces, along with PWM, DMA, and watchdog timer functionality. Operating from a 2.97V to 3.63V supply, it supports 54 programmable I/O pins and operates within a temperature range of -40°C to 125°C. Packaged in a 100-HTQFP, this RoHS compliant component is ideal for demanding embedded applications.
Sign in to ask questions about the Texas Instruments TMS320F28067PZPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28067PZPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28067PZPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
