32-bit microcontroller featuring a 90 MHz clock frequency and Floating-Point Unit (FPU). Includes a Viterbi Complex Unit (VCU) and 256 KB Flash memory. This automotive-grade MCU operates from -40°C to 125°C and offers 40 I/O lines. Packaged in an 80-terminal S-PQFP-G80, it supports PWM channels, ADC, and DMA channels.
Texas Instruments TMS320F28068FPFPQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.995 |
| Clock Frequency-Max | 90 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 90 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 51200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28068FPFPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.