Automotive-grade 32-bit microcontroller operating at up to 90 MHz, featuring a Floating-Point Unit (FPU) and a Viterbi Complex Unit (VCU). This device offers 256 KB of FLASH memory and 51.2 KB of RAM, supporting InstaSPIN-MOTION technology. It includes 40 I/O lines, PWM channels, ADC, and DMA channels. Packaged in an 80-terminal S-PQFP-G80 (HTQFP) with dimensions of 12x12 mm, it operates within an extended temperature range of -40°C to 125°C and a supply voltage of 1.71V to 1.995V. AEC-Q100 screened for automotive applications.
Texas Instruments TMS320F28068MPFPQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.995 |
| Clock Frequency-Max | 90 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 90 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 51200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28068MPFPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.