32-bit microcontroller featuring a 90 MHz clock speed and a C2000™ C28x Piccolo™ architecture. Integrated Floating Point Unit (FPU) and Voltage Control Unit (VCU) enhance processing capabilities. Offers 256 KB of FLASH memory and 50 KB of RAM. Supports multiple interfaces including I2C, SPI, USB, CAN, UART, USART, and SCI. Designed for surface mount installation in an LQFP package, operating from 2.97V to 3.63V supply voltage and a temperature range of -40°C to 105°C.
Texas Instruments TMS320F28068MPNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28068MPNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
