
C2000™ C28x Piccolo™ microcontroller featuring an 8-bit data bus and operating at up to 90MHz. This HTQFP packaged MCU offers 128KB of FLASH memory and 50KB of RAM, supporting I2C, SPI, UART, USART, SCI, and CAN interfaces. With 40 GPIO pins, 3 timers/counters, and integrated peripherals including PWM and DMA, it operates from 2.97V to 3.63V. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied in trays.
Texas Instruments TMS320F28068PFPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28068PFPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
