
32-bit microcontroller featuring a 90 MHz core with Floating-Point Unit (FPU) and Voltage Control Unit (VCU). Offers 256 KB Flash memory and 50 KB RAM. Integrated peripherals include PWM, Watchdog Timer (WDT), DMA, and multiple communication interfaces such as I2C, SPI, UART, USART, SCI, and CAN. Operates from 2.97V to 3.63V with an operating temperature range of -40°C to 105°C. Packaged in a 100-HTQFP, this RoHS compliant MCU provides 54 programmable I/Os.
Sign in to ask questions about the Texas Instruments TMS320F28068PZPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28068PZPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28068PZPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
