
32-bit microcontroller featuring a 90 MHz clock speed and 256 KB of FLASH memory. Integrated peripherals include a Floating Point Unit (FPU), Voltage Control Unit (VCU), and Control Law Accelerator (CLA). Supports multiple interfaces such as I2C, SPI, CAN, UART, USART, SCI, and USB. Operates within a supply voltage range of 2.97V to 3.63V and a temperature range of -40°C to 105°C. Packaged in an 80-LQFP for surface mounting.
Texas Instruments TMS320F28069FPNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI, USB |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069FPNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
