
Automotive 32-bit microcontroller featuring a 90 MHz clock speed, 256 KB FLASH memory, and 100 KB RAM. Includes a Floating Point Unit (FPU), Voltage Control Unit (VCU), and Control Law Accelerator (CLA). Offers 12 ADC channels, 40 I/Os, and multiple interfaces including I2C, SPI, UART, USB, and CAN. Packaged in an HTQFP for surface mounting, operating from 1.71V to 1.995V, and rated for -40°C to 125°C.
Texas Instruments TMS320F28069MPFPQ technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, USB, CAN |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.995V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 100KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Weight | 0.013355oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069MPFPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
