
32-bit microcontroller featuring an 80MHz core clock speed, expandable to 90MHz, with a Floating Point Unit (FPU) and Voltage Control Unit (VCU). This MCU offers 128KB of FLASH memory and 50KB of RAM, supporting I2C, SPI, UART, USART, SCI, and CAN interfaces. It includes 54 programmable I/Os, 3 timers/counters, 2 UART channels, and integrated peripherals like PWM, WDT, DMA, and brown-out detection. Operating from 2.97V to 3.63V, this lead-free, RoHS-compliant component is housed in a 100-LQFP surface-mount package, suitable for operation between -40°C and 85°C.
Texas Instruments TMS320F28069PZA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 50KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
