
32-bit microcontroller featuring a 90 MHz clock speed and a 32-bit data bus. Integrated Floating Point Unit (FPU) and Voltage Control Unit (VCU) enhance processing capabilities. Offers 256 KB Flash memory and 50 KB RAM for program storage and data. Supports multiple interfaces including I2C, SPI, CAN, UART, USART, SCI, and USB. Includes 16 PWM channels, 54 GPIO pins, and a Watchdog Timer. Packaged in a 100-LQFP with an operating temperature range of -40°C to 105°C.
Texas Instruments TMS320F28069PZT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI, USB |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Ethernet Channels | 1 |
| Number of GPIO | 54 |
| Number of I/Os | 52 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069PZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
