
32-bit microcontroller (MCU) operating at 90 MHz, featuring a Floating-Point Unit (FPU) and a Voltage Control Unit (VCU). This device offers 256 KB of FLASH memory and a 50 KB RAM, alongside a 128 KB program memory. It includes a 40-pin GPIO interface and supports multiple communication protocols such as I2C, SPI, USB, CAN, UART, SCI, and USART. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in an HTQFP, this lead-free and RoHS compliant MCU operates from -40°C to 125°C with a supply voltage range of 2.97V to 3.63V.
Sign in to ask questions about the Texas Instruments TMS320F28069UPFPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28069UPFPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, CAN, UART, SCI, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069UPFPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
