
32-bit floating-point Digital Signal Processor (DSP) operating at 100MHz. Features 64KB FLASH memory and 20KB RAM. Includes 16 Analog-to-Digital converters and 35 General Purpose Input/Output pins. Supports I2C, SPI, CAN, UART, USART, and SCI interfaces. Packaged in a 100-pin LQFP for surface mounting, with an operating temperature range of -40°C to 125°C.
Texas Instruments TMS320F2806PZA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 100MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Termination | SMD/SMT |
| Weight | 0.02242oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2806PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
