
32-bit Digital Signal Processor (DSP) featuring a 100MHz core frequency and 64KB of FLASH memory. This microcontroller offers 35 programmable I/O pins, 16 analog-to-digital converters, and 2 UART channels. It supports I2C, SPI, UART, USART, and SCI interfaces, with an operating supply voltage of 3.3V. The device is housed in an LFBGA package, suitable for surface mounting, and operates across a temperature range of -40°C to 125°C. Key peripherals include POR, PWM, and WDT.
Sign in to ask questions about the Texas Instruments TMS320F2806ZGMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F2806ZGMS technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2806ZGMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
