
Automotive 32-bit RISC microcontroller operating at up to 120 MHz, featuring a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU). This AEC-Q100 qualified device offers 512 KB of FLASH memory, a 100 MHz clock frequency, and 102400 bytes of RAM. Includes a Control Law Accelerator (CLA), Sigma Delta Filter (SDFM), 97 I/O lines, and 32-bit external data bus. Packaged in a 176-terminal HLQFP with a 20-bit address bus, it operates from 1.14V to 1.26V supply voltage and supports PWM, ADC, DMA, and DAC channels. Designed for automotive applications with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320F28075PTPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 295 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 32 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28075PTPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.