32-bit RISC microcontroller operating at up to 120 MHz, featuring a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU). Includes 512 KB of FLASH memory, a Control Law Accelerator (CLA), and Sigma Delta Filter (SDFM) capabilities. Offers 97 I/O lines, a 32-bit external data bus, and a 20-bit address bus. Equipped with PWM, ADC, DMA, and DAC channels. Housed in a 176-terminal, 24x24 mm QUAD HLQFP package, rated for an automotive temperature grade (-40 to 125°C) and AEC-Q100 screening.
Texas Instruments TMS320F28075PTPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 295 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 32 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28075PTPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.