Automotive-grade 32-bit RISC microcontroller featuring a 120 MHz clock speed, FPU, and TMU. This integrated circuit offers 512 KB of Flash memory, a CLA, CLB, and SDFM. It includes 41 I/O lines, a 16-bit external data bus, and a 7-bit address bus. Operating across a -40°C to 125°C temperature range, this 100-terminal QUAD device supports PWM, ADC, DMA, and DAC functionalities.
Texas Instruments TMS320F28076PZPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 16 |
| Address Bus Width | 7 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28076PZPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.