Texas Instruments TMS320F2808GBAS technical specifications.
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F2808GBAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.