
32-bit Digital Signal Processor (DSP) featuring a TMS320 core architecture operating at 100MHz. This surface-mount device offers 128KB of FLASH memory and 36KB of RAM. Integrated peripherals include I2C, SPI, CAN, UART, USART, SCI interfaces, along with POR, PWM, and WDT. It supports 16 Analog-to-Digital converters and 35 GPIO pins, with an operating supply voltage range of 1.71V to 3.47V and an operating temperature range of -40°C to 125°C.
Texas Instruments TMS320F2808ZGMA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2808ZGMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
