
32-bit Digital Signal Processor (DSP) featuring 128KB FLASH memory and operating at 100MHz. This microcontroller offers 35 programmable I/O pins, 16 analog-to-digital converters, and includes peripherals such as POR, PWM, and WDT. Interfaces supported include I2C, SPI, CAN, UART, USART, and SCI. The device operates from a 1.71V to 1.89V supply voltage, with a typical operating voltage of 1.8V, and functions across an extended temperature range of -40°C to 125°C. It is packaged in an 184-pin LFBGA for surface mounting.
Texas Instruments TMS320F2808ZGMS technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Density | 128KB |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2808ZGMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
