
32-bit Digital Signal Processor (DSP) featuring a 100MHz core frequency and 256KB of FLASH memory. This surface mount device operates within a supply voltage range of 1.71V to 3.47V and boasts 35 programmable I/Os. Integrated peripherals include POR, PWM, and WDT, with 16 A/D converters and 2 UART channels. The LFBGA package offers 36KB of RAM and supports I2C, SPI, UART, USART, and SCI interfaces, operating from -40°C to 125°C.
Texas Instruments TMS320F2809GGMS technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320F2809GGMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
