
High-performance 32-bit fixed-point digital signal processor (DSP) featuring 256KB FLASH memory and 36KB RAM. Operates at a maximum frequency of 100MHz, with an operating supply voltage range of 1.71V to 3.47V. Offers extensive connectivity with I2C, SPI, CAN, UART, USART, and SCI interfaces. Includes 16 A/D converters and 35 programmable I/Os, along with POR, PWM, and WDT peripherals. Packaged in an LQFP for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TMS320F2809PZQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Termination | SMD/SMT |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2809PZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
